OSRAM 4058075849242 Garden Furniture Durable Weather-Resistant Design

MPN
4058075849242
Brand
Osram
EAN-13
4058075849242
Order Code
19-4231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £35.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 08/10/2026

Osram 4058075849242 is a meticulously engineered wall-mounted light designed for durability and weather resistance, making it suitable for various environments, including outdoor applications as implied by its classification under garden furniture. This lighting solution, also known as the DECOR HELPER GADGET 830 USB Black, integrates seamlessly into any indoor or outdoor wall setting, providing reliable illumination with a focus on energy efficiency and robust construction. Commonly utilised in both residential and commercial engineering projects, this lamp offers a versatile lighting option for bedrooms, gardens, or entryways, ensuring sustained performance under diverse environmental conditions.
Type Wall light
Power 1.80W
Circuits 15000
Colour Black
Colour temperature (max.) 3000K
Material Plastic
Operating Voltage 5V
Product Type Wall light
Total luminous flux 100lm

Reviews

Be the first to submit a review

Accessories


Trustpilot