OSRAM 4058075845688 LED Retrofit CLASSIC A 7W 827 Frosted E27 Bulb

MPN
4058075845688
Brand
Osram
Order Code
41-0328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £9.11 £7.90
10+ £7.41
50+ £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

LED lamps, classical piston shape. Professional LED lamps for supply voltage. Not dimmable. Lifetime: Up to 15,000 h. Angle of radiation: Up to 300 °. Glass bulb. Good light quality; Colour rendering index Ra over 80; constant colour location. Lamps with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Less power consumption than incandescent or halogen lamps. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Ideal for decorative installations. Domestic applications. General lighting. For outdoor use only in suitable outdoor lamps.
Type LED Bulb
Colour White
Dimmable No
Base E-27
Operating Voltage 220V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 7.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 0.95%
Equivalent to power rating 60W
Height 60mm
Ignition time 0.50s
IP Rating IP20
Length 105mm
Material Glass
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 10000h
Rating 6.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 806lm
Version matte
Weight 31g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot