OSRAM 4058075832145 LED PCR LAMPS WITH CLASSIC P 7.5W 840 Frosted E14 Bulb

Image Representative of Range

OSRAM 4058075832145 LED PCR LAMPS WITH CLASSIC P 7.5W 840 Frosted E14 Bulb

MPN
4058075832145
Brand
Osram
Order Code
41-0267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Transform your home or office with the stylish and energy-efficient OSRAM Classic P LED Bulb. With a powerful 7.5W output and a warm white colour temperature of 4000K, this frosted E14 bulb provides a cozy ambiance while significantly reducing energy consumption.
Type Teardrop shape
Colour White
Base E14
Operating Voltage 230V
Bulb shape P60
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 47mm
Dim (Ø x L) 47 mm x 89 mm
Energy Consumption 8 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 60W
IP Rating IP20
Length 89mm
Luminous Flux 806lm
Product lifespan approx 15000h
Rating 7.5W
Total luminous flux 806lm
Version matte
Weight 19g

Reviews

Be the first to submit a review

Trustpilot