OSRAM 4058075832121 LED PCR LAMPS WITH CLASSIC P 7.5W 827 Frosted E14 Bulb

MPN
4058075832121
Brand
Osram
Order Code
41-0266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.61
10+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

OSRAM 4058075832121 LED PCR Bulb, designed to bring warmth and elegance to any room. This 7.5W bulb delivers a cozy 2700K warmth, perfect for creating a welcoming ambiance in your home or office
Type Teardrop shape
Colour White
Base E14
Operating Voltage 230V
Bulb shape P60
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 47mm
Dim (Ø x L) 47 mm x 89 mm
Energy Consumption 8 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 60W
IP Rating IP20
Length 89mm
Luminous Flux 806lm
Product lifespan approx 15000h
Rating 7.5W
Total luminous flux 806lm
Version matte
Weight 19g

Reviews

Be the first to submit a review

Trustpilot