OSRAM 4058075832107 LED PCR LAMPS WITH CLASSIC P 4.9W 840 Frosted E14 Bulb

MPN
4058075832107
Brand
Osram
Order Code
41-0265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.25
10+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

OSRAM 4058075832107 LED PCR Lamp! Featuring a classic P shape and a powerful 4.9W output, this frosted E14 bulb offers an exquisite 4000K cool white light that enhances any ambiance while providing exceptional energy efficiency
Type Teardrop shape
Colour White
Base E14
Operating Voltage 230V
Bulb shape P40
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 45mm
Dim (Ø x L) 45 mm x 79 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 40W
IP Rating IP20
Length 79mm
Luminous Flux 470lm
Product lifespan approx 15000h
Rating 4.9W
Total luminous flux 470lm
Version matte
Weight 15g

Reviews

Be the first to submit a review

Trustpilot