OSRAM 4058075832084 LED PCR LAMPS WITH CLASSIC P 4.9W 827 Frosted E14 Bulb

MPN
4058075832084
Brand
Osram
Order Code
41-0264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

OSRAM 4058075832084 LED PCR Lamps! These Classic P 4.9W E14 bulbs offer a warm 2700K ambiance, perfect for any room in your home. With a stunning frosted finish, they not only provide energy-efficient lighting but also enhance your décor with a soft, inviting glow
Type Teardrop shape
Colour White
Base E14
Operating Voltage 230V
Bulb shape P40
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x L) 45 mm x 79 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 40W
IP Rating IP20
Length 79mm
Luminous Flux 470lm
Product lifespan approx 15000h
Rating 4.9W
Total luminous flux 470lm
Version matte
Weight 15g

Reviews

Be the first to submit a review

Trustpilot