OSRAM 4058075832022 LED PCR LAMPS WITH CLASSIC B 7.5W 840 Frosted E14 Bulb

MPN
4058075832022
Brand
Osram
Order Code
41-0261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

OSRAM 4058075832022 LED PCR Lamps! Featuring a classic B design, these 7.5W frosted E14 bulbs provide a warm, inviting glow while saving you energy and money.
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Bulb shape B60
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 39mm
Dim (Ø x L) 39 mm x 115 mm
Energy Consumption 8 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 60W
IP Rating IP20
Length 115mm
Luminous Flux 806lm
Product lifespan approx 15000h
Rating 7.5W
Total luminous flux 806lm
Version matte
Weight 23g

Reviews

Be the first to submit a review

Trustpilot