OSRAM 4058075831988 LED PCR LAMPS WITH CLASSIC B 4.9W 840 Frosted E14 Bulb

MPN
4058075831988
Brand
Osram
Order Code
41-0259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

OSRAM 4058075831988 LED PCR Lamp – the ideal blend of efficiency and elegance. This 4.9W Classic B E14 bulb delivers a warm, inviting light with a colour temperature of 4000K, perfect for creating a cozy atmosphere in any room
Type Candle shape
Colour White
Base E14
Operating Voltage 230V
Bulb shape B40
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 37mm
Dim (Ø x L) 37 mm x 96 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 40W
IP Rating IP20
Length 96mm
Luminous Flux 470lm
Product lifespan approx 15000h
Rating 4.9W
Total luminous flux 470lm
Version matte
Weight 16g

Reviews

Be the first to submit a review

Trustpilot