OSRAM 4058075831902 LED PCR LAMPS WITH CLASSIC A 14W 840 Frosted E27 Bulb

MPN
4058075831902
Brand
Osram
Order Code
41-0249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £4.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The OSRAM 4058075831902 LED bulb offers an inviting warm white light (4000K) that enhances any ambiance while consuming only 14 watts, saving you money on your energy bills. Its frosted finish adds a touch of elegance, ensuring a soft diffusion of light without glare
Type Pear shape
Colour White
Base E-27
Operating Voltage 230V
Bulb shape A100
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 60mm
Dim (Ø x L) 60 mm x 118 mm
Energy Consumption 14 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 100W
IP Rating IP20
Length 118mm
Luminous Flux 1521lm
Product lifespan approx 15000h
Rating 14W
Total luminous flux 1521lm
Version matte
Weight 36g

Reviews

Be the first to submit a review

Trustpilot