OSRAM 4058075831865 LED PCR LAMPS WITH CLASSIC A 10W 840 Frosted E27 Bulb

MPN
4058075831865
Brand
Osram
Order Code
41-0247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

OSRAM 4058075831865 LED PCR Lamp, featuring a stylish classic A design and a powerful 10W output. This frosted E27 bulb not only adds a warm, inviting glow but is also energy-efficient, consuming significantly less power than traditional incandescent bulbs, helping you save on electricity bills while reducing your carbon footprint
Type Pear shape
Colour White
Base E-27
Operating Voltage 230V
Bulb shape A75
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 60mm
Dim (Ø x L) 60 mm x 113 mm
Energy Consumption 10 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 75W
IP Rating IP20
Length 113mm
Luminous Flux 1055lm
Product lifespan approx 15000h
Rating 10W
Total luminous flux 1055lm
Version matte
Weight 23g

Reviews

Be the first to submit a review

Trustpilot