OSRAM 4058075831841 LED PCR LAMPS WITH CLASSIC A 10W 827 Frosted E27 Bulb

MPN
4058075831841
Brand
Osram
Order Code
41-0246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

OSRAM 10W A-class LED bulb, designed to combine elegance and efficiency. Featuring a frosted finish, this bulb emits a warm white glow (2700K) that creates a cozy atmosphere in any room.
Type Pear shape
Colour White
Base E-27
Operating Voltage 230V
Bulb shape A75
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 113 mm
Energy Consumption 10 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 75W
IP Rating IP20
Length 113mm
Luminous Flux 1055lm
Product lifespan approx 15000h
Rating 10W
Total luminous flux 1055lm
Version matte
Weight 23g

Reviews

Be the first to submit a review

Trustpilot