OSRAM 4058075831803 LED PCR LAMPS WITH CLASSIC A 8.5W 827 Frosted E27 Bulb

MPN
4058075831803
Brand
Osram
Order Code
41-0252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £4.65 £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 315 in stock

OSRAM 4058075831803 LED PCR Lamp, designed to bring warmth and sophistication to any room. With its classic A shape and an energy-efficient 8.5W output, this frosted E27 bulb offers a cozy 2700K warm white light that creates an inviting atmosphere for your living spaces
Type Pear shape
Colour White
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 107 mm
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 60W
IP Rating IP20
Length 107mm
Luminous Flux 806lm
Product lifespan approx 15000h
Rating 8.5W
Total luminous flux 806lm
Version matte
Weight 21g

Reviews

Be the first to submit a review

Trustpilot