OSRAM 4058075823815 LED TUBE T5 HF 1149 mm 16W 830

MPN
4058075823815
Brand
Osram
Order Code
41-0594
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 06/07/2026

LED tubes for electronic ballasts
Type Tube shape
Colour White
Dimmable No
Base G5
Operating Voltage 160V
Bulb shape T5
Circuits 200000
Colour Temperature Range 3000 K
Diameter 18.50mm
Dim (Ø x L) 18.50 mm x 1149 mm
Durability rating 30000h
Energy Consumption 16.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 28W
IP Rating IP20
Length 1149mm
Material Glass
Power Factor 0.9
Radiation Angle 190°
Rating 16W
Total luminous flux 2160lm
Weight 147g

Reviews

Be the first to submit a review

Trustpilot