OSRAM 4058075823754 LED TUBE T5 HF SHORT 517 mm 7W 840

MPN
4058075823754
Brand
Osram
Order Code
41-0603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 385 despatched in 4 working days

LED tubes for electronic ballasts
Type Tube shape
Colour White
Dimmable No
Base G5
Operating Voltage 55V
Bulb shape T5
Circuits 200000
Colour Temperature Range 4000 K
Diameter 18.50mm
Dim (Ø x L) 18.50 mm x 517 mm
Durability rating 30000h
Energy Consumption 7.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 13W
IP Rating IP20
Length 517mm
Material Glass
Power Factor 0.59
Radiation Angle 190°
Rating 7W
Total luminous flux 850lm
Weight 68g

Reviews

Be the first to submit a review

Trustpilot