OSRAM 4058075823693 LED TUBE T5 HF SHORT 288mm (302mm with pins) 4W 830

MPN
4058075823693
Brand
Osram
Order Code
41-0599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

LED tubes for electronic ballasts
Type Tube shape
Colour White
Dimmable No
Base G5
Operating Voltage 40V
Bulb shape T5
Circuits 200000
Colour Temperature Range 3000 K
Diameter 18.50mm
Dim (Ø x L) 18.50 mm x 288 mm
Durability rating 30000h
Energy Consumption 4.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 8W
IP Rating IP20
Length 302mm
Material Glass
Power Factor 0.55
Radiation Angle 190°
Rating 4W
Total luminous flux 380lm
Weight 42g

Reviews

Be the first to submit a review

Trustpilot