OSRAM 4058075823358 OSRAM DULUX LED D EM & AC MAINS 5W 840 G24D-1 Bulb

MPN
4058075823358
Brand
Osram
Order Code
41-0728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £6.89 £5.86
10+ £5.47
50+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

OSRAM DULUX LED D EM & AC MAINS 5W 840 G24D-1 Bulb, perfect for both commercial and residential use. This high-performance LED bulb combines cutting-edge technology with exceptional energy savings, providing a bright, warm white light (4000K) that enhances any setting
Type LED Bulb
Colour White
Dimmable No
Base G24d-1
Operating Voltage 230V
Bulb shape D10
Circuits 200000
Colour Temperature Range 4000 K
Diameter 35mm
Dim (Ø x H) 35 mm x 35 mm
Energy Consumption 5.00 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 10W
Height 35mm
IP Rating IP20
Length 110mm
Material Plastic
Radiation Angle 120°
Rating 5W
Total luminous flux 600lm
Weight 42.5g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot