OSRAM 4058075822894 OSRAM DULUX LED SQ EM & AC MAINS 7W 830 GR8 Bulb

MPN
4058075822894
Brand
Osram
Order Code
41-0765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £11.45 £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

LED replacement for KLLni with 2-pole GR8 plug-in base for use with conventional ballast or mains voltage
Type LED Bulb
Colour White
Dimmable No
Base GR8
Operating Voltage 230V
Bulb shape SQ16
Circuits 200000
Colour Temperature Range 3000 K
Diameter 134mm
Dim (Ø x H) 134 mm x 134 mm
Durability rating 30000h
Energy Consumption 7.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 16W
Height 134mm
IP Rating IP20
Length 137.10mm
Material Plastic
Power Factor 0.9
Radiation Angle 130°
Rating 7W
Total luminous flux 720lm
Weight 80g
Width 134mm

Reviews

Be the first to submit a review

Trustpilot