OSRAM 4058075822832 OSRAM DULUX LED F EM & AC MAINS 12W 840 2G10 Bulb

MPN
4058075822832
Brand
Osram
Order Code
41-0749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £27.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

LED replacement for KLLni, with 4-pin 2G10 plug base for operation at conventional ballast or mains voltage
Type LED Bulb
Colour White
Dimmable No
Base 2G10
Operating Voltage 230V
Bulb shape F24
Circuits 200000
Colour Temperature Range 4000 K
Diameter 89.50mm
Dim (Ø x H) 89.50 mm x 89.50 mm
Durability rating 30000h
Energy Consumption 12.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 24W
Height 89.50mm
IP Rating IP20
Length 169.5mm
Material Glass
Power Factor 0.9
Radiation Angle 130°
Rating 12W
Total luminous flux 1500lm
Weight 107g
Width 89.50mm

Reviews

Be the first to submit a review

Trustpilot