OSRAM 4058075819610 LED BASE CLASSIC B 4.9W 840 Frosted E14 Bulb

MPN
4058075819610
Brand
Osram
Order Code
41-0057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

LED lamps, classic mini candle-shaped Product features: Professional LED lamps for mains voltage. Not suitable for operation with dimmers. Good colour reproduction (Ra ? 80) and colour stability over the entire life of the lamp. E14, B22d base. Mercury-free lamps Product benefits: Lower heat generation (compared to the standard reference product). Very low power consumption. Shock- and vibration-proof thanks to LED technology. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Easy exchange against conventional bulbs. Applications: General lighting. Domestic applications. Chandelier. Use in outdoor areas only in outdoor lamps (at least IP65).
Type Candle shape
Colour 4000K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 37mm
Dim (Ø x L) 37 mm x 96 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Length 96mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 10000h
Rating 4.9W
Version matte

Reviews

Be the first to submit a review

Trustpilot