OSRAM 4058075819573 LED BASE CLASSIC A 10W 840 Frosted E27 Bulb

MPN
4058075819573
Brand
Osram
Order Code
41-0027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

OSRAM LED Base Classic A 10W bulb, designed to provide a warm, inviting glow that enhances any room. Featuring a classic frosted finish and a standard E27 base, this versatile bulb is perfect for lamps, ceiling fixtures, and sconces. With a bright output equivalent to a 60W incandescent bulb while consuming only 10W, you’ll enjoy substantial savings on your energy bill without sacrificing brightness
Type Pear shape
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 60mm
Dim (Ø x L) 60 mm x 110 mm
Durability rating 15000h
Energy Consumption 10 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 75W
Ignition time 0.50s
Length 110mm
Luminous Flux 1060lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 10000h
Radiation Angle 200°
Rated luminous flux 1060lm
Rating 10W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte

Reviews

Be the first to submit a review

Trustpilot