OSRAM 4058075819511 LED BASE CLASSIC A 8W 827 Frosted B22d Bulb

MPN
4058075819511
Brand
Osram
Order Code
41-0048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock


Type Pear shape
Colour White
Dimmable No
Base B22d
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 50mA
Diameter 60mm
Dim (Ø x L) 60 mm x 107 mm
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
LEDs 4
Length 107mm
Maximum Temperature +40°C
Min. temperature -20°C
Operating Temperature -20 - +40°C
Product lifespan approx 10000h
Radiation Angle 200°
Rating 8.5W
Total luminous flux 806lm
Version matte
Weight 21g

Reviews

Be the first to submit a review

Trustpilot