OSRAM 4058075819412 LED BASE CLASSIC A 13W 827 Frosted E27 Bulb

MPN
4058075819412
Brand
Osram
Order Code
41-0032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

OSRAM LED Base Classic A bulb, designed for both style and efficiency. This frosted bulb emits a warm, inviting glow with a colour temperature of 2700K, perfect for creating a cozy atmosphere in any room.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 118 mm
Durability rating 15000h
Energy Consumption 13 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 100W
Ignition time 0.50s
Length 118mm
Luminous Flux 1521lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 10000h
Radiation Angle 200°
Rated luminous flux 1521lm
Rating 13W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte
Weight 43g

Reviews

Be the first to submit a review

Trustpilot