OSRAM 4058075797888 LED SUPERSTAR PAR16 4.5W 927 GU10 Bulb

MPN
4058075797888
Brand
OSRAM
Order Code
41-0569
Country of Origin
China
View Full Product Range (25)

Discontinued


Dimmable PAR16 LED reflector lamps with retrofit plug base. Simple replacement of halogen lamps by compact design in full glass and single lens. ideal for economical spot lighting. Areas of application: Shops. Gastronomy. Museums, galleries. Living spaces.
Type Reflector bulb
Colour Transparent
Dimmable Yes
Base GU10
Operating Voltage 230V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 50 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 50W
Height 50mm
IP Rating IP20
Length 52mm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 36°
Rating 4.5W
Total luminous flux 350lm
Weight 38g
Width 50mm

Trustpilot