OSRAM 4058075797550 LED SUPERSTAR PAR16 3.4W 927 GU10 Bulb

MPN
4058075797550
Brand
OSRAM
Order Code
41-0566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £3.95
10+ £3.67
50+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Dimmable PAR16 LED reflector lamps with retrofit plug base. Simple replacement of halogen lamps by compact design in full glass and single lens. ideal for economical spot lighting. Areas of application: Shops. Gastronomy. Museums, galleries. Living spaces.
Type Reflector bulb
Colour Transparent
Dimmable Yes
Base GU10
Operating Voltage 230V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 50 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 35W
Height 50mm
IP Rating IP20
Length 52mm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 36°
Rating 3.4W
Total luminous flux 230lm
Weight 38g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot