OSRAM 4058075796737 LED SUPERSTAR MR16 12 V 5W 940 GU5.3 Bulb

MPN
4058075796737
Brand
OSRAM
Order Code
41-0562
Country of Origin
China
View Full Product Range (25)

Discontinued


Dimmable low-voltage LED reflector lamps MR16 with retrofit plug-in socket. Product features: LED alternative to conventional low voltage lamps. Dimmable (on many commercially available dimmers, see also. Mercury-free lamps Product advantages: Very long service life of up to 25,000 h. Low energy consumption. High colour consistency due to tight binding. Simple replacement of halogen lamps by compact design in full glass and single lens. Ideal for economic spot lighting. Areas of application: Shops. Catering. Museums, galleries. Living spaces. For marking down stages, doors, stairs, etc. Spot lighting for light accents. Display cabinets and shop windows. Illuminate heat-sensitive objects such as food, plants, etc. For outdoor use only in suitable outdoor lamps.
Type Ceiling Bulb
Colour Clear
Dimmable Yes
Base GU5.3
Operating Voltage 12V
Bulb shape MR16
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 44 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 35W
Height 44mm
Light intensity 700cd
Luminous Flux 345lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 36°
Rating 5W
Weight 38g

Trustpilot