OSRAM 4058075762411 LEDINESTRA® BASE 6W 827 Frosted S14s Bulb

MPN
4058075762411
Brand
Osram
Order Code
41-0695
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

OSRAM 4058075762411 LEDINESTRA® BASE 6W 827 Frosted S14s Bulb. This energy-efficient LED bulb delivers a warm, inviting glow with a color temperature of 2700K, perfect for creating a cozy atmosphere
Type Rod shape
Colour White
Dimmable No
Base GU10
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 28mm
Dim (Ø x H) 28 mm x 28 mm
Energy Consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 28mm
Length 500mm
Luminous Flux 640.00lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.70
Product lifespan approx 15000h
Radiation Angle 145°
Rating 6W
Total luminous flux 640lm
Version matte
Weight 69.7g

Reviews

Be the first to submit a review

Trustpilot