OSRAM 4058075761957 LED DAYLIGHT SENSOR CLASSIC A 4.9W 827 Clear E27 Bulb

MPN
4058075761957
Brand
OSRAM
Order Code
41-0147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

LED special lamps with daylight sensor, classic piston shape. Product features: LED alternative to conventional lamps. High colour consistency: ≤ 6 SDCM (threshold unit). Mercury-free lamps. Product advantages: Short payback time thanks to low energy consumption and low maintenance costs. Energy-saving continuous lighting thanks to automatic switch-off during days. Safety through automatic switch-on in the dark. Low power consumption Simple replacement of classic lamps thanks to compact design. Instant 100% light, no warm-up time. Light sensors detect daylight using the spectral distribution. Application areas: Use outdoors only in suitable outdoor lights. Places that must be permanently lit in the dark.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 60mm
IP Rating IP20
Length 106mm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rating 4.9W
Total luminous flux 470lm
Version clear
Weight 32g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot