OSRAM 4058075760912 Vintage 1906® LED CLASSIC A Globe 3.4W 818 Smoke E27 Bulb

MPN
4058075760912
Brand
OSRAM
Order Code
41-0866
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

LED Lamps, Vintage Edition. Product features: LED lamps for mains voltage. Glass lamp. Lifetime: Up to 15,000 h. Beam angle: Up to 360°.Product advantages: Very low energy consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED filament technology. Application areas: ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in suitable outdoor lights.
Type Pear shape
Colour Smoke
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 816
Colour Rendering Index 80 Ra
Colour Temperature Range 1600 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 10W
Height 60mm
IP Rating IP20
Length 105mm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rating 3.4W
Total luminous flux 100lm
Version clear
Weight 30g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot