OSRAM 4058075758001 LED BASE PIN G4 12 V 0.9W 827 Clear G4 Bulb

MPN
4058075758001
Brand
OSRAM
Order Code
41-0071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

LED special lamps. Product features: LED alternative to conventional low-voltage lamps. Mercury-free lamps. Product advantages: Low energy consumption. ideal for decorative and free burning applications. Application areas: For atmospheric lighting accents in living rooms and party rooms. Shops, hotels and gastronomy. Foyers, offices. Outdoor use only in suitable outdoor lights.
Type LED Ceiling Bulb
Colour Multicolour
Dimmable No
Base G4
Operating Voltage 12V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 12mm
Dim (Ø x H) 12 mm x 12 mm
Energy Consumption 1 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 10W
Height 12mm
IP Rating IP20
Length 33mm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 10000h
Radiation Angle 320°
Rating 0.9W
Total luminous flux 100lm
Version clear
Weight 2.6g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot