OSRAM 4058075757608 LED STAR CLASSIC A For Low Voltage 6.5W 840 12-36V E27 Bulb

MPN
4058075757608
Brand
Osram
Order Code
41-0464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

LED lamps, classic piston shape. Product features: LED lamp for low-voltage systems (AC/DC 12V-36V). Mercury-free lamps. Product advantages: For use outside the power grid. Low power consumption Application areas: Battery-operated system without power connection. Camping, mobile home, garden house. Outdoor applications only in suitable lamps.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 12 to 36V
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 45W
Height 60mm
IP Rating IP20
Length 118mm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 20000h
Radiation Angle 170°
Rating 6.5W
Total luminous flux 600lm
Version matte
Weight 37g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot