OSRAM 4058075607378 LED SPECIAL T SLIM DIM 6.5W 827 Clear GU10 Bulb

MPN
4058075607378
Brand
OSRAM
Order Code
41-0431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.23
10+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Dimmable slim LED lamps. Simple replacement of halogen lamps thanks to compact design. Particularly suitable for use in many small designer lights. Application areas: Small designer lights. Wherever compact, efficient lamps are needed. Outdoor applications only in suitable lamps.
Type Battery shape
Colour White
Dimmable Yes
Base GU10
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 40mA
Diameter 20mm
Dim (Ø x L) 20 mm x 82 mm
Durability rating 15000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 82mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 806lm
Rating 7W
Total luminous flux 806.00lm
Version clear
Weight 25g

Reviews

Be the first to submit a review

Trustpilot