OSRAM 4058075607347 LED SPECIAL T SLIM DIM 7W 827 Clear E27 Bulb

MPN
4058075607347
Brand
OSRAM
Order Code
41-0432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Dimmable slim LED lamps. Application areas: Small designer lights. Wherever compact, efficient lamps are needed. Outdoor applications only in suitable lamps.
Type Battery shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 40mA
Diameter 32mm
Dim (Ø x L) 32 mm x 90 mm
Durability rating 15000h
Energy Consumption 8 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 90mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 806lm
Rating 7.3W
Version clear
Weight 32g

Reviews

Be the first to submit a review

Trustpilot