OSRAM 4058075607316 LED SPECIAL T SLIM DIM 6.5W 827 Clear E14 Bulb

MPN
4058075607316
Brand
Osram
Order Code
41-0430
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £14.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 348 in stock

Dimmable slim LED lamps. Simple replacement of halogen lamps thanks to compact design. Particularly suitable for use in many small designer lights.Application areas: Small designer lights. Wherever compact, efficient lamps are needed. Outdoor applications only in suitable lamps.
Type Battery shape
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 40mA
Diameter 20mm
Dim (Ø x L) 20 mm x 92 mm
Durability rating 15000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 92mm
Luminous Flux 806lm
Max. temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 806lm
Rating 7W
Version clear
Weight 28g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot