OSRAM 4058075607255 LED PIN 12 V DIM 3.8W 827 Clear GY6.35 Bulb

MPN
4058075607255
Brand
OSRAM
Order Code
41-0276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 149 in stock

Dimmable 12 V low-voltage LED lamps with retrofit plug-in socket. Product features: Dimmable (on many commercially available dimmers). Compatible with many conventional electronic ballasts (see also the compatibility list). LED alternative to low-voltage halogen lamps. G4, GY6.35. Socket Product advantages: Variable use at DC and AC voltage is possible. Good all-round light radiation. Ideal for decorative and free-burning application Very long life of up to 25,000 h. Four year guarantee. Application areas: Decorative applications. For atmospheric lighting accents in living rooms and party rooms. For outdoor use only in suitable lamps.
Type Battery shape
Colour Aluminium
Dimmable Yes
Base GY6.35
Operating Voltage 12V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 370mA
Diameter 18mm
Dim (Ø x L) 18 mm x 50 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Ignition time 0.50s
Length 50mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 20000h
Radiation Angle 320°
Rated luminous flux 470lm
Rating 4.5W
Total luminous flux 470.00lm
Version clear
Weight 12g

Reviews

Be the first to submit a review

Trustpilot