OSRAM 4058075607033 LEDinestra® DIM 3.1W 827 Frosted S14s Bulb

MPN
4058075607033
Brand
Osram
Order Code
41-0697
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Dimmable rod-shaped LED lamps. Glass plunger. Very long life of up to 25,000 h. Low power consumption. Good colour reproduction. ideal for mirror lighting. Hotels, restaurants. Applications in the household. Outdoor applications only in suitable lamps.
Type Tube shape
Colour White
Dimmable Yes
Base S14s
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 16mA
Diameter 29mm
Dim (Ø x L) 29 mm x 300 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 27W
Ignition time 0.50s
Length 300mm
Luminous Flux 275lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 200°
Rated luminous flux 275lm
Rating 3.1W
Total luminous flux 275.00lm
Version matte
Weight 78g

Reviews

Be the first to submit a review

Trustpilot