OSRAM 4058075574434 LED PIN G9 1.8W 827 Clear G9 Bulb

MPN
4058075574434
Brand
Osram
Order Code
41-0277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £8.32 £7.07
10+ £6.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LED lamps with retrofit G9 plug-in base. LED alternative to conventional high voltage lamps. Good light quality; colour rendering index Ra: ? 80; constant colour location. For atmospheric lighting accents in living rooms and party rooms. Shops, hotels and restaurants. For outdoor use only in suitable lamps.
Type LED Pin Bulb
Colour Clear
Dimmable No
Base G9
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 10mA
Diameter 16mm
Dim (Ø x L) 16 mm x 62 mm
Durability rating 15000h
Energy Consumption 2 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 20W
Ignition time 0.50s
Length 62mm
Luminous Flux 200lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.2
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 200lm
Rating 1.8W
Version clear
Weight 4g

Reviews

Be the first to submit a review

Trustpilot