OSRAM 4058075559196 OSRAM DULUX LED D/E HF & AC MAINS 10W 840 G24Q-3 Bulb

MPN
4058075559196
Brand
Osram
Order Code
41-0742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

High-quality and powerful LED replacement bulb. Simple, fast and safe lamp replacement.
Type LED Bulb
Colour 4000K
Dimmable No
Base G24q-3
Operating Voltage 230V
Circuits 200000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 33mm
Dim (Ø x L) 33 mm x 170 mm
Energy Consumption 10 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 26W
Length 170mm
Luminous Flux 1100lm
Maximum Temperature +45°C
Min. temperature -20°C
Operated via Electronic ballast
Product lifespan approx 30000h
Rating 10W
Version matte
Weight 0.100000kg

Reviews

Be the first to submit a review

Trustpilot