OSRAM 4058075558663 OSRAM DULUX LED D/E HF & AC MAINS 6W 830 G24Q-1 Bulb

MPN
4058075558663
Brand
Osram
Order Code
41-0743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £18.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

High-quality and powerful LED replacement bulb. Simple, fast and safe lamp replacement.
Type LED Bulb
Colour 3000K
Dimmable No
Base G24q-1
Operating Voltage 230V
Circuits 200000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 33mm
Dim (Ø x L) 33 mm x 143 mm
Energy Consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 13W
Length 143mm
Luminous Flux 600lm
Maximum Temperature +45°C
Min. temperature -20°C
Operated via Electronic ballast
Product lifespan approx 30000h
Rating 6W
Version matte

Reviews

Be the first to submit a review

Trustpilot