OSRAM 4058075558045 OSRAM DULUX LED S EM & AC MAINS 4W 840 G23 Bulb

MPN
4058075558045
Brand
Osram
Order Code
41-0759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

High-quality and powerful LED replacement bulb. Simple, fast and safe lamp replacement.
Type LED Bulb
Colour 4000K
Dimmable No
Base G23
Operating Voltage 230V
Circuits 200000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 32mm
Dim (Ø x L) 32 mm x 165 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating D (A - G)
Equivalent to power rating 9W
LEDs 1
Length 165mm
Luminous Flux 550lm
Maximum Temperature +45°C
Min. temperature -20°C
Operated via CB
Product lifespan approx 30000h
Rating 4W
Version matte
Weight 0.040000kg

Reviews

Be the first to submit a review

Trustpilot