OSRAM 4058075523098 LED PIN MICRO 12 V 1W 827 Clear G4 Bulb

MPN
4058075523098
Brand
Osram
Order Code
41-0299
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.93 £5.04
10+ £4.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Small 12 V low-voltage LED lamps with retrofit plug base. Compatible with many commercially available electronic ballasts (see also "compatibility list"). LED alternative to low-voltage halogen lamps. Variable use on DC and AC voltage possible. Good all-round light emission. ideal for decorative and free burning applications. Long life of up to 15,000 h.
Type LED Pin Bulb
Colour Clear
Dimmable No
Base G4
Operating Voltage 12V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 130mA
Diameter 10mm
Dim (Ø x L) 10 mm x 30 mm
Durability rating 15000h
Energy Consumption 1 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 10W
Ignition time 0.50s
Length 30mm
Luminous Flux 100lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 15000h
Radiation Angle 300°
Rated luminous flux 100lm
Rating 1W
Version clear

Reviews

Be the first to submit a review

Trustpilot