OSRAM 4058075466579 LED BASE PAR16 4.3W 827 GU10 Bulb

MPN
4058075466579
Brand
OSRAM
Order Code
41-0067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £13.96 £11.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PAR16 LED reflector lamps with retrofit plug base. ideal for economical spot lighting. Alternative to high-voltage halogen lamps. Very low power consumption. No UV and IR-close components in the light beam. Shock and vibration-proof thanks to LED technology. Professional thermal management. Application areas: Spot lighting for light accents. Applications in the household. Radiate heat-sensitive objects such as food, plants, etc. Outdoor applications only in suitable lamps. As a downlight for marking corridors, doors, stairs, etc. For atmospheric lighting accents in living rooms and party rooms. Living spaces, especially when the lamp is visible.
Type Reflector bulb
Colour Silver
Dimmable No
Base GU10
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 35mA
Diameter 51mm
Dim (Ø x L) 51 mm x 55 mm
Durability rating 10000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 30W
Ignition time 0.50s
Length 55mm
Luminous Flux 350lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.4
Product lifespan approx 10000h
Radiation Angle 36°
Rated luminous flux 350lm
Rating 4.3W
Version clear
Weight 43g

Reviews

Be the first to submit a review

Trustpilot