OSRAM 4058075453647 LED STAR PAR16 6.9W 840 GU10 Bulb

MPN
4058075453647
Brand
OSRAM
Order Code
41-0521
Country of Origin
China
View Full Product Range (32)

Discontinued


LED reflector lamps PAR16 with retrofit plug-in base. Product features: An LED alternative to conventional high voltage lamps. Mercury-free lamps Product benefits: Low energy consumption. Simple replacement of halogen lamps by compact design in full glass and single lens. Instant 100% light, no warm up time. Ideal for economic spot lighting. Areas of application: Shops. Hospitality. Museums, galleries. Living spaces. For marking down stages, doors, stairs, etc. Spot lighting for light accents. Illuminate heat-sensitive objects such as food, plants, etc. For outdoor use only in suitable lamps.
Type Reflector bulb
Colour Clear
Dimmable No
Base GU10
Operating Voltage 230V
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Current Consumption 7 kWh/1000h
Diameter 51.0mm
Dim (Ø x L) 51.0 mm x 52.0 mm
Durability rating 15000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 80W
Length 52.0mm
Light intensity 1164
Luminous Flux 575.00lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 36°
Rated luminous flux 575lm
Rating 6.9W
Total luminous flux 575.00lm
Version clear
Weight 38g

Trustpilot