OSRAM 4058075450011 LED BASE PIN G4 12 V 1.8W 827 Clear G4 Bulb

MPN
4058075450011
Brand
OSRAM
Order Code
41-0073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

LED special lamps. Product features: LED alternative to conventional low-voltage lamps. Mercury-free lamps. Product advantages: Low energy consumption. Ideal for decorative and free burning applications. Application areas: For atmospheric lighting accents in living rooms and party rooms. Shops, hotels and gastronomy. Foyers, offices. Outdoor applications only in suitable lamps.
Type Special shape
Colour 2700K
Dimmable No
Base G4
Operating Voltage 12V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 14mm
Dim (Ø x L) 14 mm x 36 mm
Energy Consumption 2 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 20W
Length 36mm
Luminous Flux 200lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 10000h
Radiation Angle 320°
Rating 1.8W
Version clear

Reviews

Be the first to submit a review

Trustpilot