OSRAM 4058075436787 LED THREE STEP DIM CLASSIC A 7W 827 E27 3step DIM Bulb

MPN
4058075436787
Brand
Osram
Order Code
41-0587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

LED lamps with three-stage dimming. Product features: Dimming in three stages: 100%, 45% and 15%. Can be controlled via standard wall switch. Good light quality; colour rendering index Ra: ? 80. Mercury-free lamps Product advantages: Easy 3-stage dimming by repeatedly pressing the light switch. Easy and economical use, no dimmer needed. Low power consumption Easy lamp change thanks to compact design. Instant 100% light, no warm up time. Makes rooms multi-functional with adjustable lighting atmospheres. Application areas: Everywhere, where dimming was not originally planned. Living spaces. Hospitality. Use in outdoor areas only in outdoor lamps (at least IP65).
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Length 105mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rating 7W
Version clear
Weight 0.030000kg

Reviews

Be the first to submit a review

Trustpilot