OSRAM 4058075435445 LED Retrofit CLASSIC A 11W 865 Frosted E27 Bulb

MPN
4058075435445
Brand
Osram
Order Code
41-0310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £9.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 300°. Product advantages: Lamps with innovative LED filament technology. Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Very low power consumption. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). Ideal for decorative fixtures.
Type Pear shape
Colour 6500K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Diameter 60mm
Dim (Ø x L) 60 mm x 105 mm
Energy Consumption 11 kWh/1000h
Energy efficiency rating D (A - G)
Equivalent to power rating 100W
Length 105mm
Luminous Flux 1521lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rating 11W
Version matte
Weight 0.030000kg

Reviews

Be the first to submit a review

Trustpilot