OSRAM 4058075435346 LED Retrofit CLASSIC A Mirror 6.5W 827 Clear E27 Bulb

MPN
4058075435346
Brand
Osram
Order Code
41-0348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

LED lamps, classic piston shape, with mirror piston crown. Product characteristics: Piston crown mirror: Gold or silver. Mercury-free lamps. Product advantages: Long service life of up to 15,000 h. Low power consumption. Easy lamp change thanks to compact design. Instant 100% light, no warm-up time. Lamps with innovative LED filament technology. Application areas: General lighting. Mirror lighting. Outdoor use only in outdoor lights (at least IP65).
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 105 mm
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 50W
Length 105mm
Luminous Flux 650lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rating 7W
Version clear
Weight 0.030000kg

Reviews

Be the first to submit a review

Trustpilot