OSRAM 4058075434660 LED Retrofit CLASSIC A DIM 4.8W 840 Frosted E27 Bulb

MPN
4058075434660
Brand
Osram
Order Code
41-0339
Country of Origin
China

Discontinued


Dimmable LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Dimmable mercury-free lamps. Beam angle: Up to 300°. Lifetime: Up to 15,000 h. Product advantages: Lamps with innovative LED filament technology. Very low power consumption. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). Ideal for decorative fixtures.
Type Pear shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 60mm
Dim (Ø x L) 60 mm x 105 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Length 105mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rating 4.8W
Total luminous flux 470.00lm
Version matte
Weight 0.05kg

Trustpilot