Christmas Opening Hours and Delivery Dates here

OSRAM 4058075434561 LED Retrofit CLASSIC BA DIM 4W 827 Clear E14 Bulb

Order Code:

41-0372

Brand: Osram MPN: 4058075434561
Qty Unit Price (Ex VAT)
1+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 10/01/2026

Dimmable LED lamps, classic piston shape. Product features: LED lamps for mains voltage. Dimmable Life: Up to 15,000 h. Energy efficiency class: A++. Mercury-free lamps. Product advantages: Lamps with innovative LED filament technology. Very low power consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Design, dimensions, luminous flux comparable to a light bulb. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). Ideal for decorative fixtures.
Type LED Bulb
Colour Warm white
Dimmable Yes
Base E14
Length 119mm
(Ø) 35mm
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x L) 35 mm x 119 mm
Energy consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Factory colour Transparent
Light bulbshape Candle shape windswept
Luminous Flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Operating Voltage 230V
Power 4W
Product lifespan approx 15000h
Radiation angle 300°
Total luminous flux 470.00lm
Version clear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot