OSRAM 4058075433861 LED SUPERSTAR CLASSIC A 8.8W 827 Frosted E27 Bulb

MPN
4058075433861
Brand
Osram
Order Code
41-0552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.00 £5.10
10+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Dimmable LED lamps, classic bulb shape. Product features: LED alternative to conventional lamps. Good light quality; Colour rendering index Ra: 80; constant colour location. High colour consistency: 6 SDCM (threshold unit). Dimmable mercury-free lamps. Product benefits: Low energy consumption. High colour consistency due to tight binding. Easy replacement of classic lamps thanks to compact design. Instant 100% light, no warm up time. Areas of application: Applications in household. General lighting. For outdoor use only in suitable lamps.
Type Pear shape
Colour 2700K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 108 mm
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Length 108mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 200°
Rating 8.8W
Version matte
Weight 22.5g

Reviews

Be the first to submit a review

Trustpilot