OSRAM 4058075433403 LED STAR MR11 12 V 1.8W 827 GU4 Bulb

MPN
4058075433403
Brand
OSRAM
Order Code
41-0492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

LED reflector lamps. Product features: Professional LED alternative to MR11 halogen lamps. Mercury-free lamps. Product advantages: Long service life of up to 15,000 h. Low power consumption. Easy lamp change thanks to compact design and GU4 base. Application areas: Display cases and display windows. Museums, galleries. Exhibition rooms. Living spaces. As a downlight for marking corridors, doors, stairs, etc. Outdoor applications only in suitable lamps.
Type Reflector bulb
Colour Transparent
Dimmable No
Base GU4
Operating Voltage 12V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x L) 35 mm x 38 mm
Energy Consumption 2 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 20W
Length 38mm
Luminous Flux 184lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 36°
Rating 1.8W
Total luminous flux 184.00lm
Version clear
Weight 0.020000kg

Reviews

Be the first to submit a review

Trustpilot